ECA18DCCD

Heilind Number:SULECA18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCCD

Detailed Description

Introducing the ECA18DCCD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle voltages of up to 750VAC. Its two rows of Hairpin contact pins, plated with gold for optimal conductivity, ensure secure and stable connections. The clearance hole mount type and thru-hole termination method make installation a breeze, while the right-angle orientation and 36 positions offer flexibility in PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial and aerospace applications. Trust in the ECA18DCCD for unparalleled performance and durability in your electronic designs.