ECA18DCCH

Heilind Number:SULECA18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCCH

Detailed Description

The ECA18DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 36 female contacts, this connector ensures reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-speed and high-power transmission. The hairpin contact type and right-angle orientation offer convenient mating options, while the thru-hole termination method with matte tin plating guarantees secure solder connections. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. Trust the ECA18DCCH for robust and dependable board-to-board connections in your electronic systems.