ECA18DCCI

Heilind Number:SULECA18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCCI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCCI

Detailed Description

Introducing the ECA18DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A current rating and 750VAC voltage capability, it meets stringent electrical requirements. With a female gender, threaded mount type, and through-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. This connector, with 36 positions across 2 rows, offers ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating reliably in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating ensures long-term performance. In summary, the ECA18DCCI is a top choice for engineers seeking a robust and high-reliability board-to-board connector solution.