ECA18DCCS

Heilind Number:SULECA18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECA18DCCS

Detailed Description

Introducing the ECA18DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The 36-position, 2-row layout with a 3.18mm pitch offers ample connectivity options. Featuring a right-angle orientation and side hole mount type, installation is convenient and space-efficient. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial electronics. Trust the ECA18DCCS for secure and durable interconnection solutions.