ECA18DCCT

Heilind Number:SULECA18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCCT

Detailed Description

Introducing the ECA18DCCT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, it is suitable for high-speed and high-power applications. The threaded mount type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 36 positions and a compact size of .61in x 9.4mm, it offers flexibility in PCB designs. Compliant with industry standards, the ECA18DCCT guarantees quality and performance. Upgrade your electronic systems with this essential component for seamless connectivity.