ECA18DCKD-S288

Heilind Number:SULECA18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCKD-S288

Detailed Description

Introducing the ECA18DCKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in harsh conditions. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The female gender, 2 rows, and 36 positions make it versatile for various applications. Its clearance hole mount type and card extender termination method provide easy and secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme temperatures. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layout. Matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the ECA18DCKD-S288 is a top choice for engineers and designers in need of premium PCB connectivity solutions.