ECA18DCKD

Heilind Number:SULECA18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCKD

Detailed Description

Introducing the ECA18DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 750 VAC. With a compact design and straight orientation, it is ideal for space-constrained installations. The 36 positions and 2 rows provide ample connectivity options, while the clearance hole mount and thru-hole termination method offer easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact solution without compromising on performance. Trust the ECA18DCKD for your connectivity needs in aerospace, military, and other high-reliability applications.