ECA18DCKH-S288

Heilind Number:SULECA18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCKH-S288

Detailed Description

The ECA18DCKH-S288 is a high-quality board-to-board PCB connector designed for secure and efficient connections in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for a wide range of applications. The female gender, two rows with a total of 36 positions, and loop bellow contact type make it versatile for various connectivity needs. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method provide easy and secure installation. With an operating temperature range of -65 to 125°C, it guarantees stable operation in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures soldering reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECA18DCKH-S288 is a dependable choice for your connectivity solutions.