ECA18DCKH

Heilind Number:SULECA18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCKH

Detailed Description

Introducing the ECA18DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers durability and reliability in harsh environments. Featuring a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various connectivity setups. The contact material of phosphor bronze with gold plating guarantees optimal conductivity. With 36 positions and a 3.18mm pitch, it allows for high-density connections. The clearance hole mount type and thru-hole termination method simplify installation. Operating in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The matte tin termination plating ensures long-term performance. Ideal for applications requiring secure and robust board-to-board connections, the ECA18DCKH is a reliable solution for your connectivity needs.