ECA18DCKI

Heilind Number:SULECA18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCKI

Detailed Description

ECA18DCKI is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. It boasts a 3A amperage rating and can handle up to 750VAC, making it suitable for power and signal transmission. The threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. With 36 gold-plated contact positions arranged in two rows, it provides ample connectivity options. The contact type, Loop Bellow, guarantees excellent signal integrity, while the straight orientation and 3.18mm pitch facilitate easy mating. Operating within a wide temperature range of -65 to 125°C, it is perfect for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds durability and corrosion resistance, ensuring long-term performance. Whether in aerospace, defense, or industrial settings, the ECA18DCKI delivers exceptional quality and reliability.