ECA18DCKN

Heilind Number:SULECA18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCKN

Detailed Description

The ECA18DCKN is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. Its two rows of 36 positions, each with a loop bellow contact type, ensure secure mating. The connectors are mounted via through-hole termination, with gold-plated contacts for enhanced conductivity. Operating efficiently between -65 and 125°C, the ECA18DCKN is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Additionally, with matte tin termination plating, this connector complies with industry standards for RoHS. Whether used in telecommunications, industrial equipment, or aerospace systems, the ECA18DCKN guarantees dependable performance in critical connections.