ECA18DCKT-S288

Heilind Number:SULECA18DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCKT-S288

Detailed Description

Ideal for high-reliability applications, the ECA18DCKTS288 Board To Board PCB Connector offers robust connectivity with its PBT & Phosphor Bronze construction. With a current rating of 3A and a voltage capacity of 750VAC, this female connector features two rows for secure attachment. Its threaded mount type and card extender termination method ensure stable installation. The contact material of Phosphor Bronze with gold plating guarantees efficient signal transmission, while the loop bellow contact type and straddle orientation cater to diverse connectivity needs. With 36 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable in various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The termination plating of Matte Tin enhances durability, making it a dependable choice for demanding PCB connections.