ECA18DCKT

Heilind Number:SULECA18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCKT

Detailed Description

ECA18DCKT features a female connector with PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage and 750VAC voltage rating, it's suitable for high-power applications. This threaded mount type connector with thru-hole termination method offers easy and secure installation on PCBs. Its 36 positions and loop bellow contact type provide ample connectivity options. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. With matte tin termination plating, it guarantees robust performance. Perfect for industrial and commercial use, this connector is a reliable choice for your electronic projects.