ECA18DCMD-S288

Heilind Number:SULECA18DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCMD-S288

Detailed Description

The ECA18DCMD-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a 3A amperage rating and voltage capability of 750 VAC, it meets stringent power requirements. The female connector with two rows and hairpin contacts offers secure mating. Its clearance hole mount type and card extender termination method provide easy installation. With 36 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Termination plating with Matte Tin ensures long-term durability. Overall, the ECA18DCMDS288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.