ECA18DCMD

Heilind Number:SULECA18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCMD

Detailed Description

Introducing ECA18DCMD, a high-performance board-to-board PCB connector meticulously designed for reliable power and signal transmission in electronic systems. This female connector features two rows with 36 positions, ensuring ample connectivity options. Crafted from durable PBT and phosphor bronze materials, it guarantees long-lasting performance even in demanding environments. The termination method of wire wrap offers secure and efficient wire connections, while the gold-plated phosphor bronze contacts provide excellent conductivity. With a maximum voltage rating of 750 VAC and an amperage of 3A, it meets the stringent requirements of industrial applications. The connector's straight orientation and clearance hole mount type make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in various industries. Trust in the ECA18DCMD for seamless board-to-board connections that meet your high-reliability standards.