ECA18DCMH-S288

Heilind Number:SULECA18DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCMH-S288

Detailed Description

The ECA18DCMH-S288 is a high-performance board-to-board PCB connector designed for rugged applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections in demanding environments. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The 36 hairpin contacts, spaced at a pitch of 3.18mm, provide optimal signal transmission. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for power and data transmission. Its durable construction, with a wide operating temperature range of -65 to 125°C, guarantees performance even in extreme conditions. The matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ECA18DCMHS288 is a trusted solution for high-reliability connectivity needs.