| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DCMH |
ECA18DCMH
| Heilind Number: | SULECA18DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECA18DCMH, a high-performance female connector designed for seamless wire wrap termination. With an amperage rating of 3A and voltage capability up to 750VAC, this connector is perfect for demanding electronic applications. Featuring two rows with 36 hairpin contacts plated in gold for optimal conductivity, it ensures reliable signal transmission. The clearance hole mount type and straight orientation make installation easy, while the -65 to 125°C operating temperature range guarantees durability in harsh environments. Measuring just .61 inches in height and 9.4mm in width, it offers space-saving connectivity without compromising performance. Trust in the ECA18DCMH for efficient and secure board-to-board connections.

