ECA18DCMI-S288

Heilind Number:SULECA18DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCMI-S288

Detailed Description

Introducing the ECA18DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent electrical requirements. The female connector with two rows and Hairpin contacts offers secure mating. Termination via Card Extender method and Matte Tin plating guarantee efficient signal transmission. With a pitch of 3.18mm and 36 positions, it allows for precise connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECA18DCMI-S288 for seamless board-to-board connectivity in your electronic systems.