ECA18DCMI

Heilind Number:SULECA18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCMI

Detailed Description

Introducing the ECA18DCMI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission, while the wire wrap termination method simplifies installation. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards. The Hairpin contact type, straight orientation, and 36 positions provide versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it offers space-efficient integration. The termination plating of matte tin ensures long-term performance. Categorized under high-performance board-to-board and card edge connectors, the ECA18DCMI is the perfect choice for demanding electronic applications.