ECA18DCMN-S288

Heilind Number:SULECA18DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCMN-S288

Detailed Description

The ECA18DCMN-S288 Board To Board PCB Connector is designed for high-performance applications, featuring a gendered female configuration with two rows of contacts. Constructed with PBT and Phosphor Bronze materials, it offers reliable connectivity with an amperage rating of 3A and a maximum voltage of 750 VAC. The termination method is via Card Extender, ensuring secure and stable connections. With contact plating in Gold and termination plating in Matte Tin, this connector guarantees excellent signal transmission and durability. Its Hairpin contact type and Straddle orientation make it suitable for diverse PCB setups. The connector's 36 positions and 3.18mm pitch allow for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient. Perfect for aerospace, defense, and industrial applications, the ECA18DCMN-S288 is a dependable choice for your connectivity needs.