| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DCMN |
ECA18DCMN
| Heilind Number: | SULECA18DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT and Phosphor Bronze Female Connector, designed for high-performance board-to-board PCB connectivity. With a pitch of 3.18mm and a contact type of Hairpin, this connector ensures secure and reliable transmission in industrial environments. Featuring 36 positions and a voltage rating of 750 VAC, it's ideal for power-intensive applications. The termination method of Wire Wrap and contact plating of Gold offer exceptional conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a robust solution for demanding electronic systems. The matte tin termination plating enhances its longevity, making it a dependable choice for various industries. Upgrade your connectivity with the ECA18DCMN.

