ECA18DCMS-S288

Heilind Number:SULECA18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCMS-S288

Detailed Description

The ECA18DCMS-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission in demanding environments. This Female connector, with two rows of Hairpin contacts, offers a total of 36 positions with a pitch of 3.18mm. Its Side Hole mount type and Card Extender termination method provide secure and efficient assembly. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it meets the stringent requirements of various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Tailored for high-reliability applications, the ECA18DCMSS288 is the ideal choice for aerospace, defense, and other mission-critical systems.