ECA18DCMT-S288

Heilind Number:SULECA18DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCMT-S288

Detailed Description

The ECA18DCMT-S288 connector features a robust design, perfect for high-reliability applications. With a current rating of 3A and voltage capability of 750VAC, it ensures efficient power transmission. The female connector, featuring two rows of 36 positions, offers ample connectivity options. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and excellent signal integrity. The threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it accommodates compact spaces on PCBs. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections in various electronic devices, the ECA18DCMTS288 connector is a reliable solution for demanding applications.