ECA18DCMT

Heilind Number:SULECA18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCMT

Detailed Description

Featuring a robust design, the ECA18DCMT PCB connector is a reliable solution for high-performance electronic systems. With a current rating of 3A and a voltage tolerance of 750VAC, this female connector offers secure connectivity in demanding applications. Its two rows of hairpin contacts, made of gold-plated phosphor bronze, ensure low contact resistance and optimal signal transmission. The threaded mount type and wire wrap termination method provide easy and durable installation. With 36 positions and a pitch of 3.18mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient. Designed for reliability, this connector is ideal for aerospace, defense, and industrial applications.