ECA18DCSD-S288

Heilind Number:SULECA18DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCSD-S288

Detailed Description

Introducing the ECA18DCSDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PBT & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row design with 36 positions and an amperage rating of 3A, it offers ample connectivity for various systems. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission, while the clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, measuring just 15.49mm in height and 9.4mm in width, ensures compatibility with standard PCB layouts. Trust the ECA18DCSDS288 for robust and efficient board-to-board connections.