| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DCSD |
ECA18DCSD
| Heilind Number: | SULECA18DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in industrial environments. With a pitch of 3.18mm and 36 positions, it offers ample room for signal transmission. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for use in harsh conditions. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust the ECA18DCSD for efficient and durable board-to-board connections in your electronic devices.

