ECA18DCSH

Heilind Number:SULECA18DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCSH

Detailed Description

Discover the ECA18DCSH, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in diverse environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees safe and efficient power transmission. The 36-position, 2-row female connector with hairpin contacts offers secure mating, while its straight orientation and 3.18mm pitch enable easy installation. The termination method of thru-hole mounting with matte tin plating ensures robust solder connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems where reliability is paramount. Upgrade your connectivity solutions with the ECA18DCSH for superior performance and durability.