| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DCSI-S288 |
ECA18DCSI-S288
| Heilind Number: | SULECA18DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 3A Female Connector ( ECA18DCSI-S288) offers reliable connectivity in electronic applications. Featuring two rows of gold-plated Hairpin contacts, this threaded mount connector ensures secure and efficient signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power PCB connections. The Phosphor Bronze contact material and matte tin termination plating guarantee durability and stability even in harsh environments, with an operating temperature range of -65 to 125°C. With 36 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is perfect for use in industrial and commercial electronics, providing a dependable solution for your connectivity needs.

