ECA18DCSN-S288

Heilind Number:SULECA18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECA18DCSN-S288. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections in electronic devices. With a contact rating of 3A and voltage rating of 750VAC, it ensures reliable power transmission. The termination method is through a Card Extender, with Phosphor Bronze contacts plated in Gold for enhanced conductivity and durability. The 3.18mm pitch and 36 positions offer versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Designed for high reliability, this connector is a crucial component in demanding electronic systems.