ECA18DCSS-S288

Heilind Number:SULECA18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, part number ECA18DCSS-S288. Designed for high-performance applications, this female connector features a dual-row layout with 36 positions, offering exceptional connectivity. With a pitch of 3.18mm (.125 in), it ensures precise alignment on the board. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 750 VAC, this connector is suitable for a wide range of electronic systems. Its side hole mount type and card extender termination method facilitate easy installation. With a tail length of 3.68mm (.145 in) and a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it optimizes space utilization on the PCB. Rated for an extended operating temperature range of -65 to 125°C, it ensures reliability in harsh environments. The matte tin termination plating enhances solderability. This connector complies with RoHS standards, making it environmentally friendly. Ideal for demanding applications in aerospace, defense, and telecommunications, the ECA18DCSSS288 guarantees superior performance and longevity. Elevate your connectivity solutions with this high-quality PCB connector.