ECA18DCSS

Heilind Number:SULECA18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCSS

Detailed Description

The ECA18DCSS is a high-quality board-to-board PCB connector designed for reliable and durable performance in various applications. Featuring a female gender with two rows of contacts, it is suitable for connecting components on circuit boards. With a side hole mount type and thru-hole termination method, installation is easy and secure. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and an amperage of 3 A, it meets industry standards for power transmission. With a pitch of 3.18mm and hairpin contact type, signal integrity is maintained even in high-speed applications. The connector can accommodate 36 positions with a tail length of 4.06mm, making it versatile for various board layouts. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient use of space on the PCB. Termination plating with matte tin provides durability and solderability. Whether in aerospace, telecommunications, or industrial electronics, the ECA18DCSS delivers high performance and reliability.