ECA18DCST-S288

Heilind Number:SULECA18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCST-S288

Detailed Description

Introducing the ECA18DCST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in extreme conditions. The 36-position female connector offers a secure and stable connection, with threaded mounting and card extender termination method for easy installation. Engineered for efficiency, it has a pitch of 3.18mm and a contact type of Hairpin, providing optimal signal transmission. Gold-plated contacts guarantee low contact resistance and enhanced durability, while matte tin termination plating ensures long-term reliability. Operating at a voltage of 750 VAC and a temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial settings, the ECA18DCST-S288 delivers exceptional performance, meeting the highest standards for quality and reliability.