| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCST |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DCST |
ECA18DCST
| Heilind Number: | SULECA18DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 inches) and 36 gold-plated contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 750VAC. Featuring a threaded mount and through-hole termination, installation is secure and straightforward. The phosphor bronze contact material and matte tin plating guarantee durability and conductivity in harsh environments, with an operating temperature range of -65 to 125°C. The compact design, with a connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), is ideal for space-constrained applications. Trust the ECA18DCST for efficient and robust connectivity in your electronic systems.

