ECA18DCTD

Heilind Number:SULECA18DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCTD

Detailed Description

The ECA18DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 750VAC, it meets the needs of power-intensive systems. The connector offers 36 positions in a compact design, with a 3.18mm pitch for efficient PCB layout. Its hairpin contacts and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's clearance hole mount type and straight orientation make installation easy and convenient. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. Terminated with matte tin, it ensures long-term durability and corrosion resistance. Overall, the ECA18DCTD is a top-of-the-line connector that delivers high reliability and performance for critical electronic systems.