ECA18DCTH

Heilind Number:SULECA18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCTH

Detailed Description

Introducing the ECA18DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type provide a stable and efficient connection. With a compact size and a connector height of 15.49mm, it is ideal for space-constrained PCB layouts. Matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ECA18DCTH for your critical connectivity needs.