ECA18DCTI-S288

Heilind Number:SULECA18DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCTI-S288

Detailed Description

Introducing the ECA18DCTI-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Its 36 positions, arranged in 2 rows with a pitch of 3.18mm, provide ample connectivity options. The threaded mount type and card extender termination method offer secure and easy installation. Operating at voltage levels up to 750VAC and amperages of 3A, it is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its stability and durability. With a tail length of 3.94mm and a compact connector height of 15.49mm, it offers space-saving solutions without compromising performance. Tested for operation in extreme temperatures ranging from -65 to 125°C, this connector is reliable even in harsh conditions. Matte Tin termination plating ensures long-lasting durability. Whether used in aerospace, defense, or industrial applications, the ECA18DCTI-S288 guarantees superior connectivity.