ECA18DCTI

Heilind Number:SULECA18DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCTI

Detailed Description

The ECA18DCTI is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, military, and industrial environments. Featuring a rugged construction with PBT housing and gold-plated phosphor bronze contacts, it ensures reliable connectivity even in harsh conditions. With two rows of hairpin-style contacts, it offers a total of 36 positions with a 3.18mm pitch. Threaded mounting and through-hole termination provide secure attachment to the PCB. Rated for up to 750VAC and 3A, it guarantees safe and efficient power transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme climates. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly functional. With matte tin termination plating for added durability, it is built to last. Trust the ECA18DCTI for your critical interconnection needs.