ECA18DCTN

Heilind Number:SULECA18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCTN

Detailed Description

Introducing the ECA18DCTN, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring two rows with a total of 36 female contacts, this connector boasts a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, making it ideal for high-power applications. With a straight orientation and hairpin contact type, it ensures secure and reliable connections. The contact material is phosphor bronze with gold plating for enhanced conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The termination method is thru hole with matte tin plating, guaranteeing easy installation and excellent signal transmission. With a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is space-efficient while meeting stringent quality standards. Upgrade your connectivity solutions with the ECA18DCTN connector.