ECA18DCTS-S288

Heilind Number:SULECA18DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCTS-S288

Detailed Description

Introducing the ECA18DCTS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows for efficient signal transfer, with a side hole mount type and card extender termination method ensuring secure attachment. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance in even the most demanding environments. The gold-plated contacts and hairpin design guarantee optimal conductivity, while the 3.18mm pitch and 36 positions enable seamless integration. With a voltage rating of 750 VAC and operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust in the ECA18DCTS-S288 for robust and efficient board-to-board connectivity.