ECA18DCTS

Heilind Number:SULECA18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCTS

Detailed Description

The ECA18DCTS is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient power transfer. With a 3A amperage rating and a voltage capacity of 750VAC, it guarantees safe and stable operation. The female connector with two rows and a side hole mount type offers versatility in installation. Its gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity. With 36 positions and a pitch of 3.18mm, it enables seamless connectivity. The connector, operating in a wide temperature range (-65 to 125°C), is suitable for diverse environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures secure connections. Overall, the ECA18DCTS is a reliable and efficient solution for demanding PCB connectivity needs.