ECA18DCTT-S288

Heilind Number:SULECA18DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCTT-S288

Detailed Description

Introducing the ECA18DCTT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female connector has two rows with a pitch of 3.18mm, accommodating 36 positions. Its threaded mount type and card extender termination method offer secure and stable attachment. The phosphor bronze contacts, with hairpin design, guarantee low contact resistance and excellent signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, the ECA18DCTT-S288 is a versatile solution for demanding PCB connectivity needs.