ECA18DCTT

Heilind Number:SULECA18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCTT

Detailed Description

Introducing the ECA18DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two-row design, threaded mount type, and thru-hole termination method offer secure and stable attachment to PCBs. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. The hairpin contact type, straight orientation, and 36 positions make it suitable for high-density applications. Operating at a voltage of 750 VAC and amperage of 3 A, this connector is ideal for power and signal transmission. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability and long-lasting performance. Measuring .61 inches in height and 9.4 mm in width, the ECA18DCTT is compact yet efficient. Perfect for aerospace, military, and industrial applications, this connector is a reliable solution for your connectivity needs.