| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DCWD |
ECA18DCWD
| Heilind Number: | SULECA18DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 positions, allowing for secure and reliable connections. With a pitch of 3.18mm and contact spacing of .125 inches, it ensures precise alignment on your PCB. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Trust the ECA18DCWD for your critical connectivity needs in aerospace, defense, and other high-reliability applications.

