ECA18DCWH

Heilind Number:SULECA18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCWH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCWH

Detailed Description

Introducing the ECA18DCWH, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of 36 female contact positions, this connector offers seamless connectivity in tight spaces. The termination method of thru-hole clearance hole ensures secure attachment to PCBs, while the Phosphor Bronze contact material with gold plating guarantees reliable signal transmission. Operating at amperages up to 3A and voltages of 750VAC, this connector is suitable for a wide range of electronic devices. Its straight orientation and hairpin contact type facilitate easy mating and disconnection. With an operating temperature range of -65 to 125 °C, it is ideal for both standard and harsh environments. The matte tin termination plating adds durability and longevity to the connector, making it a dependable choice for various industries. Elevate your connectivity solutions with the ECA18DCWH.