ECA18DCWI

Heilind Number:SULECA18DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCWI

Detailed Description

Introducing the ECA18DCWI Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient power transmission in electronic devices. With a durable construction featuring PBT and phosphor bronze materials, this connector offers superior conductivity and longevity. Its female gender, threaded mount type, and through-hole termination method ensure secure and stable connections in any application. The 36-position, double-row design with a 3.18mm pitch allows for versatile connectivity options. Gold-plated contacts and matte tin termination plating guarantee optimal signal transfer and corrosion resistance, even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial uses. Compact in size, with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained PCB layouts. Trust the ECA18DCWI for your critical connectivity needs.