| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCWN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECA18DCWN |
ECA18DCWN
| Heilind Number: | SULECA18DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DCWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and data transfer tasks. The 36 gold-plated hairpin contacts guarantee excellent conductivity, while the straight orientation and two rows layout offer easy and efficient connectivity. With a matte tin termination plating, it ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA18DCWN is a reliable solution for your connectivity needs.

