ECA18DCWS

Heilind Number:SULECA18DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCWS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCWS

Detailed Description

The ECA18DCWS is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission. With a 3A amperage and 750VAC voltage rating, it meets the demands of high-power systems. The female connector, with two rows and a side-hole mount type, offers easy installation on PCBs. Its gold-plated contacts and hairpin design guarantee low contact resistance and high conductivity. With 36 positions and a straight orientation, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. With matte tin termination plating, it ensures secure solder connections. Whether in aerospace, military, or industrial applications, the ECA18DCWS delivers uncompromising performance.