ECA18DCWT

Heilind Number:SULECA18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCWT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCWT

Detailed Description

The ECA18DCWT connector is a female, threaded, thru-hole mount type designed for high-reliability board-to-board PCB connections. With two rows and 36 gold-plated contact positions, it ensures secure and efficient data transmission in industrial applications. Its contact material of phosphor bronze and PBT housing guarantee durability and performance in harsh environments, with an operating temperature range of -65 to 125 °C. Featuring hairpin contacts and a pitch of 3.18mm (.125in), this connector offers reliable power delivery up to 3A at 750VAC. With a compact design measuring 15.49mm in height and 9.4mm in width, it is suitable for space-constrained installations. The matte tin termination plating ensures excellent conductivity. Trusted for its high-quality construction, the ECA18DCWT is an essential component for demanding electronic systems.