ECA18DRAH

Heilind Number:SULECA18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DRAH

Detailed Description

Introducing ECA18DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 contacts, with a pitch of 3.18mm for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The termination method is through-hole with matte tin plating for added durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Perfect for applications where reliability is paramount, the ECA18DRAH is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.