ECA18DRAI

Heilind Number:SULECA18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DRAI

Detailed Description

The ECA18DRAI is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender and right-angle orientation make it suitable for space-saving installations. With a current rating of 3A and a maximum voltage of 750VAC, it is ideal for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Featuring 36 positions arranged in two rows with a pitch of 3.18mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications. The ECA18DRAI is a reliable and high-quality solution for your connectivity needs.